Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $2,116.980 |
| 5+ | $2,035.110 |
| 10+ | $1,964.930 |
Price for:Spool of 500
Minimum: 1
Multiple: 1
$2,116.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No88760 002500
Newark Part No.02F6072
Technical Datasheet
Cable ShieldingShielded
No. of Pairs1 Pair
Wire Gauge18AWG
Conductor Area CSA-
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
Jacket ColorRed
No. of Max Strands x Strand Size19 x 30AWG
Voltage Rating300V
Jacket MaterialFEP
Conductor MaterialTinned Copper
External Diameter3.632mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 88760 002500 is a 500ft 1-pair 2-conductor Shielded Cable with 18AWG stranded (19 x 30) tinned copper conductors, FEP insulation, overall Beldfoil® aluminum foil-polyester tape shield (100% coverage) and red FEP jacket. Belden multi-conductor cable deliver low voltage analog data and signal transmission within enclosures from controllers and I/O's to devices such as temperature and pressure sensors, relays, valves, meters, thermocouples, solenoids, actuators, contactors, push buttons and alarms.
- 29Ω Impedance
- 51pF/ft Conductor to conductor nominal capacitance
- 97pF/ft Conductor to other conductor and shield nominal capacitance
- 5.5Ω/1000ft at 20°C Nominal conductor DC resistance
- 7.3Ω/1000ft at 20°C Nominal outer shield DC resistance
- NFPA 262 Flame tested
- Plenum rated
Applications
Industrial
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
18AWG
Reel Length (Imperial)
500ft
Jacket Color
Red
Voltage Rating
300V
Conductor Material
Tinned Copper
Product Range
-
No. of Pairs
1 Pair
Conductor Area CSA
-
Reel Length (Metric)
152.4m
No. of Max Strands x Strand Size
19 x 30AWG
Jacket Material
FEP
External Diameter
3.632mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
