
| Quantity | Price |
|---|---|
| 1+ | $5,260.230 |
| 5+ | $5,056.790 |
| 10+ | $4,882.420 |
Product Information
Product Overview
The 88723 0021000 is a 2-pair Shielded Cable with 22AWG stranded bare copper conductors and a fluorinated ethylene propylene insulation. The 88723 series shielded twisted pair multi-conductor cable comes with a Beldfoil® aluminum foil-polyester tape individual inner shield, 24AWG tinned copper inner shield drain wire, outer unshielded and a red fluorinated ethylene propylene outer jacket. Belden paired-conductor cable delivers low voltage analog data and signal transmission within enclosures from controllers and I/O's to devices such as temperature and pressure sensors, relays, valves, meters, thermocouples, solenoids, actuators, contactors, push buttons and alarms. Belden meets the demand for shielding technology with innovative designs in foil and braid configurations like the Beldfoil®, for highly effective EMI and RFI protection and 100% shield coverage for improved protection against radiated emissions and ingress at audio and radio frequencies.
- Beldfoil® shield is lightweight, strong, flexible and thin, yet extremely effective
- 204.617N Maximum recommended pulling tension
- 114.835pF/m Nominal capacitance conductor to conductor
- 69% Nominal velocity of propagation
- 48.2307Ω/km at 20°C Maximum conductor DC resistance (DCR)
Applications
Communications & Networking, Automation & Process Control, Metering, Security, Industrial, Computers & Computer Peripherals, Sensing & Instrumentation, Audio
Technical Specifications
Shielded
22AWG
1000ft
Red
300V
Tinned Copper
-
2 Pair
-
304.8m
7 x 30AWG
FEP
3.759mm
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
