Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBELDEN
Manufacturer Part No88723 002100
Newark Part No.02F6077
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $608.200 |
| 5+ | $584.680 |
| 10+ | $564.520 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$608.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No88723 002100
Newark Part No.02F6077
Technical Datasheet
Cable ShieldingShielded
No. of Pairs2 Pair
Wire Gauge22AWG
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.48m
Jacket ColorRed
No. of Max Strands x Strand Size7 x 30AWG
Voltage Rating300V
Jacket MaterialFEP
Conductor MaterialTinned Copper
External Diameter3.759mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 88723 002100 is a 100ft 2-pair 4-conductor shielded Twisted Pair Cable with 22AWG stranded (7 x 30) tinned copper conductors, FEP insulation, Beldfoil® aluminum foil-polyester tape shield (100% coverage) and red FEP jacket. Belden multi-conductor cable deliver low voltage analog data and signal transmission within enclosures from controllers and I/O's to devices such as temperature and pressure sensors, relays, valves, meters, thermocouples, solenoids, actuators, contactors, push buttons and alarms.
- 40Ω Impedance
- 35pF/ft Conductor to conductor nominal capacitance
- 67pF/ft Conductor to other conductor and shield nominal capacitance
- 14.7Ω/1000ft at 20°C Nominal conductor DC resistance
- 15Ω/1000ft at 20°C Nominal inner shield DC resistance
- NFPA 262 Flame tested
- Plenum rated
Applications
Industrial
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
22AWG
Reel Length (Imperial)
100ft
Jacket Color
Red
Voltage Rating
300V
Conductor Material
Tinned Copper
Product Range
-
No. of Pairs
2 Pair
Conductor Area CSA
-
Reel Length (Metric)
30.48m
No. of Max Strands x Strand Size
7 x 30AWG
Jacket Material
FEP
External Diameter
3.759mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate