Print Page
Image is for illustrative purposes only. Please refer to product description.

100 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $323.510 |
| 5+ | $311.000 |
| 10+ | $300.270 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$323.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No88442 002100
Newark Part No.02F6068
Technical Datasheet
Cable ShieldingUnshielded
No. of Pairs1 Pair
Wire Gauge22AWG
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.48m
Jacket ColorRed
No. of Max Strands x Strand Size7 x 30AWG
Voltage Rating300V
Jacket MaterialFEP
Conductor MaterialTinned Copper
External Diameter2.591mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 88442 002100 is a 100ft 1-pair 2-conductor unshielded Cable with stranded tinned copper conductors and fluorinated ethylene propylene insulation. It is a twisted pair wires, FEP jacket.
- 15lb Maximum recommended pulling tension
- -70 to 200°C Operating temperature range
Applications
Computers & Computer Peripherals, Communications & Networking, Audio, Automation & Process Control, Sensing & Instrumentation
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
22AWG
Reel Length (Imperial)
100ft
Jacket Color
Red
Voltage Rating
300V
Conductor Material
Tinned Copper
Product Range
-
No. of Pairs
1 Pair
Conductor Area CSA
-
Reel Length (Metric)
30.48m
No. of Max Strands x Strand Size
7 x 30AWG
Jacket Material
FEP
External Diameter
2.591mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for 88442 002100
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
