Print Page
Image is for illustrative purposes only. Please refer to product description.

4,500 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,479.980 |
| 5+ | $1,422.750 |
| 10+ | $1,373.690 |
Price for:Spool of 500
Minimum: 1
Multiple: 1
$1,479.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No8770 060500Copy
Newark Part No.88F5356
Technical Datasheet
Cable ShieldingShielded
No. of Conductors3Conductor
Wire Gauge18AWG
Conductor Area CSA0.8mm²
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
Jacket ColorChrome
No. of Max Strands x Strand Size16 x 30AWG
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter6.248mm
Voltage Rating300V
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 8770 060500 is a 500ft 3-conductor shielded Audio, Control and Instrumentation Cable with 18AWG stranded (16 x 30) tinned copper conductors, polyethylene insulation, overall Beldfoil® aluminum foil-polyester tape with shorting fold shield (100% coverage) and chrome PVC jacket. Belden multi-conductor cable deliver low voltage analog data and signal transmission within enclosures from controllers and I/O's to devices such as temperature and pressure sensors, relays, valves, meters, thermocouples, solenoids, actuators, contactors, push buttons and alarms.
- 69Ω Impedance
- 24pF/ft Conductor to conductor nominal capacitance
- 48pF/ft Conductor to other conductor and shield nominal capacitance
- 6.6Ω/1000ft at 20°C Nominal conductor DC resistance
- UL1685 Flame tested
Applications
Industrial
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
18AWG
Reel Length (Imperial)
500ft
Jacket Color
Chrome
Conductor Material
Tinned Copper
External Diameter
6.248mm
Product Range
-
No. of Conductors
3Conductor
Conductor Area CSA
0.8mm²
Reel Length (Metric)
152.4m
No. of Max Strands x Strand Size
16 x 30AWG
Jacket Material
PVC
Voltage Rating
300V
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
