
| Quantity | Price |
|---|---|
| 1+ | $1,235.030 |
| 5+ | $1,187.270 |
| 10+ | $1,146.330 |
Product Information
Product Overview
The 8728 060U500 is a 500ft 2-pair special audio, communication and Instrumentation Cable with 22AWG stranded (7 x 30) tinned copper conductors, polypropylene insulation, overall Beldfoil® aluminum foil-polyester tape shield (100% coverage) for layer 1, polyester tape for layer 2 shield and chrome PVC jacket. Belden multi-conductor cable deliver low voltage analog data and signal transmission within enclosures from controllers and I/O's to devices such as temperature and pressure sensors, relays, valves, meters, thermocouples, solenoids, actuators, contactors, push buttons and alarms.
- 50Ω Impedance
- 35pF/ft Conductor to conductor nominal capacitance
- 62pF/ft Conductor to other conductor and shield nominal capacitance
- 17Ω/1000ft at 20°C Nominal conductor DC resistance
- UL1685 Flame tested
Applications
Audio, Communications & Networking, Sensing & Instrumentation
Technical Specifications
Shielded
22AWG
500ft
Chrome
300V
Copper
-
2 Pair
-
152.4m
7 x 30AWG
PVC
5.461mm
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
