Print Page
Image is for illustrative purposes only. Please refer to product description.

113 In Stock
Need more?
22 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
91 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $81.120 |
| 5+ | $77.980 |
| 10+ | $75.290 |
Price for:Each
Minimum: 1
Multiple: 1
$81.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No8723.0030Copy
Newark Part No.35M3445
Technical Datasheet
Cable ShieldingScreened
No. of Pairs2 Pair
Wire Gauge22AWG
Conductor Area CSA0.325mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColorChrome
No. of Max Strands x Strand Size7 x 30AWG
Voltage Rating300V
Jacket MaterialPVC
Conductor MaterialTinned Copper
External Diameter4.064mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 8723 060U100 is a 100ft 2-pair 4-conductor Shielded Cable with 22AWG stranded (7 x 30) tinned copper conductors, polypropylene insulation, individually Beldfoil® aluminum foil-polyester tape shield (100% coverage), 24AWG stranded tinned copper drain wire and chrome PVC jacket. Belden multi-conductor cable deliver low voltage analog data and signal transmission within enclosures from controllers and I/O's to devices such as temperature and pressure sensors, relays, valves, meters, thermocouples, solenoids, actuators, contactors, push buttons and alarms.
- 52Ω Impedance
- 108.27pF/ft Conductor to conductor nominal capacitance
- 203.42pF/ft Conductor to other conductor and shield nominal capacitance
- 48.23Ω/km at 20°C Nominal conductor DC resistance
- UL1685 Flame tested
Applications
Signal Processing
Technical Specifications
Cable Shielding
Screened
Wire Gauge
22AWG
Reel Length (Imperial)
100ft
Jacket Color
Chrome
Voltage Rating
300V
Conductor Material
Tinned Copper
Product Range
-
No. of Pairs
2 Pair
Conductor Area CSA
0.325mm²
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
7 x 30AWG
Jacket Material
PVC
External Diameter
4.064mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
