Print Page
Image is for illustrative purposes only. Please refer to product description.

750 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $692.250 |
| 5+ | $648.990 |
| 10+ | $605.720 |
| 25+ | $562.460 |
Price for:Reel of 250
Minimum: 1
Multiple: 1
$692.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No8700 010250Copy
Newark Part No.02F4159
Technical Datasheet
Coaxial Cable TypeRGMini
Conductor Area CSA-
Reel Length (Imperial)250ft
Reel Length (Metric)76.2m
External Diameter1.37mm
Impedance32ohm
Jacket ColorBlack
Jacket MaterialPVC
No. of Max Strands x Strand SizeSolid
Product Range-
Wire Gauge28AWG
Conductor MaterialTinned Copper
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 8700 010250 is a Coaxial Cable with 28AWG solid tinned copper conductor and a polypropylene insulation. This miniature coax cable comes with a black PVC jacket and bare copper braid shield (90% coverage). The coaxial cable is perhaps the most common, basic and easy-to-understand cables. Basically, this cable is used to transmit electrical energy or signals, from one location to another, to connect a source to a load, such as a transmitter to an antenna.
- 7lbs Maximum recommended pulling tension
- 0.049µH/ft Nominal inductance
- 66% Nominal velocity of propagation
- 66.9Ω/ft at 20°C Nominal conductor DC resistance (DCR)
- -30 to 105°C Operating temperature range
Applications
Communications & Networking
Technical Specifications
Coaxial Cable Type
RGMini
Reel Length (Imperial)
250ft
External Diameter
1.37mm
Jacket Color
Black
No. of Max Strands x Strand Size
Solid
Wire Gauge
28AWG
SVHC
No SVHC (10-Jun-2022)
Conductor Area CSA
-
Reel Length (Metric)
76.2m
Impedance
32ohm
Jacket Material
PVC
Product Range
-
Conductor Material
Tinned Copper
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
