Print Page
Image is for illustrative purposes only. Please refer to product description.

500 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2,919.610 |
| 5+ | $2,806.690 |
| 10+ | $2,709.910 |
Price for:Reel of 500
Minimum: 1
Multiple: 1
$2,919.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No8690 060500Copy
Newark Part No.15B3496
Technical Datasheet
Cable ShieldingUnshielded
No. of Pairs3 Pair
Wire Gauge18AWG
Conductor Area CSA-
Reel Length (Imperial)500ft
Reel Length (Metric)152m
Jacket ColorChrome
No. of Max Strands x Strand Size16 x 30AWG
Voltage Rating300V
Jacket MaterialPVC
Conductor MaterialTinned Copper
External Diameter8.81mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
18AWG
Reel Length (Imperial)
500ft
Jacket Color
Chrome
Voltage Rating
300V
Conductor Material
Tinned Copper
Product Range
-
No. of Pairs
3 Pair
Conductor Area CSA
-
Reel Length (Metric)
152m
No. of Max Strands x Strand Size
16 x 30AWG
Jacket Material
PVC
External Diameter
8.81mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
