Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $5,927.120 |
| 5+ | $5,697.900 |
| 10+ | $5,501.420 |
Price for:Reel of 250
Minimum: 1
Multiple: 1
$5,927.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The 8662 000250 is a tin Hook-up/Lead Shielding and Bonding Cable. The cable is made of braided tinned copper.
- 6.6AWG Approximate equivalent conductor gauge
Applications
Safety, Industrial
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Tin
Length - Metric
76.2m
Product Range
-
Sleeving Material
Copper, Tin Plated
Internal Diameter
19.84mm
Length - Imperial
250ft
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
