Print Page
Image is for illustrative purposes only. Please refer to product description.

800 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $3,155.840 |
| 5+ | $3,033.790 |
| 10+ | $2,929.170 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$3,155.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No8622 060100Copy
Newark Part No.02F4237
Technical Datasheet
Cable ShieldingUnshielded
No. of Conductors12Conductor
Wire Gauge16AWG
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.48m
Jacket ColorChrome
No. of Max Strands x Strand Size19 x 29AWG
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter15.926mm
Voltage Rating600V
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
16AWG
Reel Length (Imperial)
100ft
Jacket Color
Chrome
Conductor Material
Copper
External Diameter
15.926mm
Product Range
-
No. of Conductors
12Conductor
Conductor Area CSA
-
Reel Length (Metric)
30.48m
No. of Max Strands x Strand Size
19 x 29AWG
Jacket Material
PVC
Voltage Rating
600V
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
