Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBELDEN
Manufacturer Part No8620 060500
Newark Part No.02F4232
Your Part Number
Technical Datasheet
500 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $3,579.820 |
| 5+ | $3,441.380 |
| 10+ | $3,322.710 |
Price for:Spool of 500
Minimum: 1
Multiple: 1
$3,579.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No8620 060500
Newark Part No.02F4232
Technical Datasheet
Cable ShieldingUnshielded
No. of Conductors4Conductor
Wire Gauge16AWG
Conductor Area CSA-
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
Jacket ColorChrome
No. of Max Strands x Strand Size19 x 29AWG
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter9.55mm
Voltage Rating600V
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
16AWG
Reel Length (Imperial)
500ft
Jacket Color
Chrome
Conductor Material
Copper
External Diameter
9.55mm
Product Range
-
No. of Conductors
4Conductor
Conductor Area CSA
-
Reel Length (Metric)
152.4m
No. of Max Strands x Strand Size
19 x 29AWG
Jacket Material
PVC
Voltage Rating
600V
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate