Print Page
Image is for illustrative purposes only. Please refer to product description.

500 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $3,107.850 |
| 5+ | $2,987.650 |
| 10+ | $2,884.630 |
Price for:Reel of 500
Minimum: 1
Multiple: 1
$3,107.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No8618 060500Copy
Newark Part No.15B3483
Technical Datasheet
Cable ShieldingShielded
No. of Conductors3Conductor
Wire Gauge16AWG
Conductor Area CSA0.95mm²
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
Jacket ColorChrome
No. of Max Strands x Strand Size19 x 29AWG
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter8.306mm
Voltage Rating600V
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
16AWG
Reel Length (Imperial)
500ft
Jacket Color
Chrome
Conductor Material
Copper
External Diameter
8.306mm
Product Range
-
No. of Conductors
3Conductor
Conductor Area CSA
0.95mm²
Reel Length (Metric)
152.4m
No. of Max Strands x Strand Size
19 x 29AWG
Jacket Material
PVC
Voltage Rating
600V
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
