Print Page
Image is for illustrative purposes only. Please refer to product description.

1,000 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $754.850 |
| 5+ | $725.650 |
| 10+ | $700.630 |
Price for:Spool of 1000
Minimum: 1
Multiple: 1
$754.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No8597 0041000Copy
Newark Part No.87K6332
Technical Datasheet
Jacket MaterialPVC
Jacket ColorYellow
Wire Gauge28AWG
No. of Max Strands x Strand Size7 x 36AWG
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Operating Temperature Max105°C
Conductor Area CSA-
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter0.889mm
Approval Specification-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Jacket Material
PVC
Wire Gauge
28AWG
Reel Length (Imperial)
1000ft
Operating Temperature Max
105°C
Voltage Rating
600V
External Diameter
0.889mm
Product Range
-
Jacket Color
Yellow
No. of Max Strands x Strand Size
7 x 36AWG
Reel Length (Metric)
305m
Conductor Area CSA
-
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
