Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $769.980 |
| 5+ | $740.200 |
| 10+ | $714.680 |
Price for:Spool of 1000
Minimum: 2
Multiple: 2
$1,539.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No8525 0171000Copy
Newark Part No.02F5006
Technical Datasheet
Jacket MaterialPVC
Jacket ColorWhite, Yellow
Wire Gauge24AWG
No. of Max Strands x Strand Size7 x 32AWG
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Operating Temperature Max80°C
Conductor Area CSA-
Voltage Rating1kV
Conductor MaterialCopper
External Diameter1.473mm
Approval SpecificationMIL-W-76C
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Jacket Material
PVC
Wire Gauge
24AWG
Reel Length (Imperial)
1000ft
Operating Temperature Max
80°C
Voltage Rating
1kV
External Diameter
1.473mm
Product Range
-
Jacket Color
White, Yellow
No. of Max Strands x Strand Size
7 x 32AWG
Reel Length (Metric)
304.8m
Conductor Area CSA
-
Conductor Material
Copper
Approval Specification
MIL-W-76C
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
