Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $410.100 |
| 5+ | $394.240 |
| 10+ | $380.640 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$410.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No8520 001100Copy
Newark Part No.02F5012
Technical Datasheet
Jacket MaterialPVC
Jacket ColorBrown
Wire Gauge14AWG
No. of Max Strands x Strand Size41 x 30AWG
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Operating Temperature Max105°C
Conductor Area CSA-
Voltage Rating1kV
Conductor MaterialCopper
External Diameter2.819mm
Approval SpecificationMIL-W-76C
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Jacket Material
PVC
Wire Gauge
14AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
105°C
Voltage Rating
1kV
External Diameter
2.819mm
Product Range
-
Jacket Color
Brown
No. of Max Strands x Strand Size
41 x 30AWG
Reel Length (Metric)
30.5m
Conductor Area CSA
-
Conductor Material
Copper
Approval Specification
MIL-W-76C
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
