Print Page
Image is for illustrative purposes only. Please refer to product description.

500 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $120.090 |
| 5+ | $115.450 |
| 10+ | $111.460 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$120.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No8505 003100Copy
Newark Part No.87K6309
Technical Datasheet
Jacket MaterialPVC
Jacket ColorOrange
Wire Gauge26AWG
No. of Max Strands x Strand Size7 x 34AWG
Reel Length (Metric)30.5m
Reel Length (Imperial)100ft
Operating Temperature Max105°C
Conductor Area CSA-
Voltage Rating600V
Conductor MaterialCopper
External Diameter0.991mm
Approval SpecificationMIL-W-16878/1
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Jacket Material
PVC
Wire Gauge
26AWG
Reel Length (Metric)
30.5m
Operating Temperature Max
105°C
Voltage Rating
600V
External Diameter
0.991mm
Product Range
-
Jacket Color
Orange
No. of Max Strands x Strand Size
7 x 34AWG
Reel Length (Imperial)
100ft
Conductor Area CSA
-
Conductor Material
Copper
Approval Specification
MIL-W-16878/1
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for 8505 003100
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
