Print Page
Image is for illustrative purposes only. Please refer to product description.

100 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $137.740 |
| 5+ | $132.410 |
| 10+ | $127.840 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$137.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No8503 009100Copy
Newark Part No.87K6301
Technical Datasheet
Jacket MaterialPVC
Jacket ColorWhite
Wire Gauge22AWG
No. of Max Strands x Strand Size7 x 30AWG
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Operating Temperature Max105°C
Conductor Area CSA-
Voltage Rating600V
Conductor MaterialCopper
External Diameter1.27mm
Approval SpecificationMIL-W-16878/1
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 8503 009100 is a 30.48m white Hook-up/Lead Wire with tinned copper conductor and a PVC insulation. Covers insulated wire for internal wiring of meters, panels and electrical or electronic equipment.
- 105°C Temperature rating
Applications
Industrial, Metering, Consumer Electronics
Technical Specifications
Jacket Material
PVC
Wire Gauge
22AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
105°C
Voltage Rating
600V
External Diameter
1.27mm
Product Range
-
Jacket Color
White
No. of Max Strands x Strand Size
7 x 30AWG
Reel Length (Metric)
30.5m
Conductor Area CSA
-
Conductor Material
Copper
Approval Specification
MIL-W-16878/1
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for 8503 009100
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
