
| Quantity | Price |
|---|---|
| 1+ | $1,466.390 |
| 5+ | $1,409.680 |
| 10+ | $1,361.070 |
Product Information
Product Overview
The 8470 063U1000 is a 2-conductor Unshielded Cable with 16AWG stranded ETP high conductivity tinned copper conductors and PVC insulation. This open twisted multi-conductor speaker cable comes with a chrome black and white PVC jacket. Belden multi-conductor cable delivers low voltage analog data and signal transmission within enclosures from controllers and I/O's to devices such as temperature and pressure sensors, relays, valves, meters, thermocouples, solenoids, actuators, contactors, push buttons and alarms.
- 418.131N Maximum recommended pulling tension
- 0.62339µH/m Nominal inductance
- 15.7488Ω/km at 20°C Nominal conductor DC resistance (DCR)
- -30 to 80°C Operating temperature range
Applications
Communications & Networking, Automation & Process Control, Metering, Security, Industrial, Computers & Computer Peripherals, Sensing & Instrumentation, Audio
Technical Specifications
Unshielded
16AWG
1000ft
Black, White
Copper
-
-
2Conductor
-
304.8m
19 x 29AWG
PVC
300V
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
