Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,723.770 |
| 5+ | $1,591.170 |
| 10+ | $1,478.980 |
Price for:Spool of 1000
Minimum: 1
Multiple: 1
$1,723.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No8444 0601000
Newark Part No.91B1793
Technical Datasheet
Cable ShieldingUnshielded
No. of Conductors4Conductor
Wire Gauge22AWG
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Jacket ColorChrome
No. of Max Strands x Strand Size7 x 30AWG
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter4.699mm
Voltage Rating150V
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 8444 0601000 is a 305m 4-core chrome Unshielded Multiconductor Cable for use with the audio, control and instrumentation. It has stranded tinned copper conductors, PVC insulation and jacket.
- 0.55777µH/m Nominal inductance
- 155.687N Maximum recommended pulling tension
- -20 to 80°C Operating temperature range
Applications
Industrial, Audio
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
22AWG
Reel Length (Imperial)
1000ft
Jacket Color
Chrome
Conductor Material
Copper
External Diameter
4.699mm
Product Range
-
No. of Conductors
4Conductor
Conductor Area CSA
-
Reel Length (Metric)
305m
No. of Max Strands x Strand Size
7 x 30AWG
Jacket Material
PVC
Voltage Rating
150V
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
