Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BELDEN |
|---|---|
| Manufacturer Part No | 8442 060100Copy |
| Newark Part No. | 87K2770 |
| Your Part Number | |
| Technical Datasheet |
402 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $143.830 |
| 5+ | $128.070 |
| 10+ | $121.740 |
| 25+ | $119.310 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$143.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BELDEN |
|---|---|
| Manufacturer Part No | 8442 060100Copy |
| Newark Part No. | 87K2770 |
| Technical Datasheet | |
| Cable Shielding | Unshielded |
| No. of Conductors | 2Conductor |
| Wire Gauge | 22AWG |
| Conductor Area CSA | - |
| Reel Length (Imperial) | 100ft |
| Reel Length (Metric) | 30.48m |
| Jacket Color | Chrome |
| No. of Max Strands x Strand Size | 7 x 30AWG |
| Conductor Material | Tinned Copper |
| Jacket Material | PVC |
| External Diameter | 4.318mm |
| Voltage Rating | 300V |
| Product Range | - |
| SVHC | Bis(2-ethylhexyl) tetrabromophthalate covering any of the individual isomers and/or combinations thereof (04-Feb-2026) |
Product Overview
The 8442 060100 is a 100ft unshielded high-conductivity copper Speaker Cable with 22AWG stranded (7 x 30) tinned copper conductors, PVC insulation and chrome PVC jacket. Belden multi-conductor cable deliver low voltage analog data and signal transmission within enclosures from controllers and I/O's to devices such as temperature and pressure sensors, relays, valves, meters, thermocouples, solenoids, actuators, contactors, push buttons and alarms.
- 30pF/ft Conductor to conductor nominal capacitance
- 15.6Ω/1000ft at 20°C Nominal conductor DC resistance
- UL1685 FT4 Loading flame tested
Applications
Audio, Signal Processing
Technical Specifications
| Cable Shielding | Unshielded |
|---|---|
| Wire Gauge | 22AWG |
| Reel Length (Imperial) | 100ft |
| Jacket Color | Chrome |
| Conductor Material | Tinned Copper |
| External Diameter | 4.318mm |
| Product Range | - |
| No. of Conductors | 2Conductor |
|---|---|
| Conductor Area CSA | - |
| Reel Length (Metric) | 30.48m |
| No. of Max Strands x Strand Size | 7 x 30AWG |
| Jacket Material | PVC |
| Voltage Rating | 300V |
| SVHC | Bis(2-ethylhexyl) tetrabromophthalate covering any of the individual isomers and/or combinations thereof (04-Feb-2026) |
Technical Docs (1)
Alternatives for 8442 060100
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Bis(2-ethylhexyl) tetrabromophthalate covering any of the individual isomers and/or combinations thereof (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
