
| Quantity | Price |
|---|---|
| 1+ | $373.550 |
| 5+ | $359.110 |
| 10+ | $346.720 |
Product Information
Product Overview
The 8412 010100 is a 100ft 2-conductor shielded Low-impedance Cable with 20AWG stranded (26 x 34) high-conductivity tinned copper conductors, ethylene propylene diene monomer (EPDM) rubber insulation, rayon braid, tinned copper braid shield (85% coverage), cotton wrap and black PVC jacket. Belden multi-conductor cable deliver low voltage analog data and signal transmission within enclosures from controllers and I/O's to devices such as temperature and pressure sensors, relays, valves, meters, thermocouples, solenoids, actuators, contactors, push buttons and alarms.
- 67Ω Impedance
- 33pF/ft Conductor to conductor nominal capacitance
- 58pF/ft Conductor to other conductor and shield nominal capacitance
- 10.600Ω/1000ft at 20°C Nominal conductor DC resistance
- 4.500Ω/1000ft at 20°C Nominal outer shield DC resistance
Applications
Industrial
Technical Specifications
Shielded
20AWG
100ft
Black
Tinned Copper
6.655mm
-
2Conductor
0.519mm²
30.5m
26 x 34AWG
EPDM Rubber
600V
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
