Print Page
Image is for illustrative purposes only. Please refer to product description.

500 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $22,280.110 |
| 5+ | $21,418.450 |
| 10+ | $20,679.880 |
Price for:Reel of 500
Minimum: 1
Multiple: 1
$22,280.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No83804 002500Copy
Newark Part No.04F3271
Technical Datasheet
Cable ShieldingShielded
No. of Conductors4Conductor
Wire Gauge12AWG
Conductor Area CSA-
Reel Length (Imperial)500ft
Reel Length (Metric)152m
Jacket ColorRed
No. of Max Strands x Strand Size7 x 20AWG
Conductor MaterialTinned Copper
Jacket MaterialFEP
External Diameter9.119mm
Voltage Rating300V
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
12AWG
Reel Length (Imperial)
500ft
Jacket Color
Red
Conductor Material
Tinned Copper
External Diameter
9.119mm
Product Range
-
No. of Conductors
4Conductor
Conductor Area CSA
-
Reel Length (Metric)
152m
No. of Max Strands x Strand Size
7 x 20AWG
Jacket Material
FEP
Voltage Rating
300V
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
