Print Page
Image is for illustrative purposes only. Please refer to product description.

4 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $23,589.370 |
| 5+ | $22,677.080 |
| 10+ | $21,895.110 |
Price for:Spool of 1000
Minimum: 1
Multiple: 1
$23,589.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No83802 0021000
Newark Part No.04F3266
Technical Datasheet
Cable ShieldingShielded
No. of Conductors2Conductor
Wire Gauge12AWG
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Jacket ColorRed
No. of Max Strands x Strand Size7 x 20AWG
Conductor MaterialTinned Copper
Jacket MaterialFEP
External Diameter7.696mm
Voltage Rating300V
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
12AWG
Reel Length (Imperial)
1000ft
Jacket Color
Red
Conductor Material
Tinned Copper
External Diameter
7.696mm
Product Range
-
No. of Conductors
2Conductor
Conductor Area CSA
-
Reel Length (Metric)
304.8m
No. of Max Strands x Strand Size
7 x 20AWG
Jacket Material
FEP
Voltage Rating
300V
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
