Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,794.550 |
| 5+ | $1,725.150 |
| 10+ | $1,665.660 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$1,794.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No83702 002100
Newark Part No.04F3240
Technical Datasheet
Cable ShieldingShielded
No. of Conductors2Conductor
Wire Gauge16AWG
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.48m
Jacket ColorRed
No. of Max Strands x Strand Size19 x 29AWG
Conductor MaterialTinned Copper
Jacket MaterialFEP
External Diameter4.978mm
Voltage Rating300V
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 83702 002100 is a 30.48m 2-core red Shielded Cable for use with audio, control and instrumentation. It has stranded tinned copper conductors, plenum, FEP insulated, overall Beldfoil® (100% coverage) + tinned copper braid shield (85% coverage) and FEP jacket.
- 105lb Maximum recommended pulling tension
- -70 to 200°C Operating temperature range
Applications
Industrial, Audio
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
16AWG
Reel Length (Imperial)
100ft
Jacket Color
Red
Conductor Material
Tinned Copper
External Diameter
4.978mm
Product Range
-
No. of Conductors
2Conductor
Conductor Area CSA
-
Reel Length (Metric)
30.48m
No. of Max Strands x Strand Size
19 x 29AWG
Jacket Material
FEP
Voltage Rating
300V
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
