Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBELDEN
Manufacturer Part No83050 0081000
Newark Part No.03F5715
Your Part Number
Technical Datasheet
1 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,659.050 |
| 5+ | $1,594.890 |
| 10+ | $1,539.890 |
Price for:Spool of 1000
Minimum: 1
Multiple: 1
$1,659.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No83050 0081000
Newark Part No.03F5715
Technical Datasheet
Jacket MaterialPTFE
Jacket ColorGray
Wire Gauge22AWG
No. of Max Strands x Strand Size19 x 34AWG
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Operating Temperature Max200°C
Conductor Area CSA-
Voltage Rating250V
Conductor MaterialSilver Plated Copper
External Diameter1.067mm
Approval SpecificationMIL-W-16878/4, UL 1371
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
Applications
Computers & Computer Peripherals, Signal Processing, Consumer Electronics, Lighting, Motor Drive & Control, HVAC, Industrial, Automotive, Defence, Military & Aerospace
Technical Specifications
Jacket Material
PTFE
Wire Gauge
22AWG
Reel Length (Imperial)
1000ft
Operating Temperature Max
200°C
Voltage Rating
250V
External Diameter
1.067mm
Product Range
-
Jacket Color
Gray
No. of Max Strands x Strand Size
19 x 34AWG
Reel Length (Metric)
305m
Conductor Area CSA
-
Conductor Material
Silver Plated Copper
Approval Specification
MIL-W-16878/4, UL 1371
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate