Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No83009 002100Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.50AC8155
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $120.470 |
| 25+ | $115.520 |
| 50+ | $112.770 |
| 100+ | $109.470 |
| 250+ | $106.170 |
Price for:Reel of 30
Minimum: 1
Multiple: 1
$120.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No83009 002100Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.50AC8155
Technical Datasheet
Jacket MaterialPTFE
Jacket ColorRed
Wire Gauge18AWG
No. of Max Strands x Strand Size19 x 30AWG
Reel Length (Metric)30.5m
Reel Length (Imperial)100ft
Operating Temperature Max200°C
Conductor Area CSA-
Voltage Rating600Vrms
Conductor MaterialSilver Plated Copper
External Diameter1.73mm
Approval SpecificationUL VW-1
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Jacket Material
PTFE
Wire Gauge
18AWG
Reel Length (Metric)
30.5m
Operating Temperature Max
200°C
Voltage Rating
600Vrms
External Diameter
1.73mm
Product Range
-
Jacket Color
Red
No. of Max Strands x Strand Size
19 x 30AWG
Reel Length (Imperial)
100ft
Conductor Area CSA
-
Conductor Material
Silver Plated Copper
Approval Specification
UL VW-1
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Alternatives for 83009 002100
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
