Print Page
Image is for illustrative purposes only. Please refer to product description.

25,000 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,411.730 |
| 2+ | $1,340.970 |
Price for:Reel of 1000
Minimum: 1
Multiple: 1
$1,411.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No83005 0091000Copy
Newark Part No.02F4814
Technical Datasheet
Jacket MaterialPTFE
Jacket ColorWhite
Wire Gauge22AWG
No. of Max Strands x Strand Size7 x 30AWG
Reel Length (Metric)305m
Reel Length (Imperial)1000ft
Operating Temperature Max200°C
Conductor Area CSA-
Voltage Rating600V
Conductor MaterialSilver Plated Copper
External Diameter1.27mm
Approval SpecificationMIL-W-16878/4, UL 1213
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 83005 0091000 is a 304.8m white hi-temp Hook-up/Lead Wire with HTF thermoelastomer jacket, stranded silver-coated copper conductor insulation and an extruded TFE PTFE.
Applications
Computers & Computer Peripherals, Signal Processing, Consumer Electronics, Lighting, Motor Drive & Control, HVAC, Industrial, Automotive, Defence, Military & Aerospace
Technical Specifications
Jacket Material
PTFE
Wire Gauge
22AWG
Reel Length (Metric)
305m
Operating Temperature Max
200°C
Voltage Rating
600V
External Diameter
1.27mm
Product Range
-
Jacket Color
White
No. of Max Strands x Strand Size
7 x 30AWG
Reel Length (Imperial)
1000ft
Conductor Area CSA
-
Conductor Material
Silver Plated Copper
Approval Specification
MIL-W-16878/4, UL 1213
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Alternatives for 83005 0091000
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
