Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,274.430 |
| 5+ | $1,225.140 |
| 10+ | $1,182.890 |
Price for:Reel of 500
Minimum: 1
Multiple: 1
$1,274.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No82761 877U500Copy
Newark Part No.04F6099
Technical Datasheet
Cable ShieldingShielded
No. of Pairs1 Pair
Wire Gauge22AWG
Conductor Area CSA-
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
Jacket ColorNatural
No. of Max Strands x Strand Size7 x 30AWG
Voltage Rating300V
Jacket MaterialThermoplastic
Conductor MaterialTinned Copper
External Diameter2.946mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 82761 877U500 is a 500ft 1-pair 2-conductor shielded Cable with stranded tinned copper conductors and fluorinated ethylene propylene insulation. It has twisted pair overall shielded with 100% aluminium foil-polyester tape coverage.
- 27lb Maximum recommended pulling tension
- 42Ω Impedance
- -20 to 75°C Operating temperature range
Applications
Computers & Computer Peripherals, Communications & Networking
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
22AWG
Reel Length (Imperial)
500ft
Jacket Color
Natural
Voltage Rating
300V
Conductor Material
Tinned Copper
Product Range
-
No. of Pairs
1 Pair
Conductor Area CSA
-
Reel Length (Metric)
152.4m
No. of Max Strands x Strand Size
7 x 30AWG
Jacket Material
Thermoplastic
External Diameter
2.946mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
