Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $6,187.810 |
| 5+ | $5,948.500 |
| 10+ | $5,743.380 |
Price for:Reel of 1000
Minimum: 1
Multiple: 1
$6,187.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No8261 0101000Copy
Newark Part No.30H4407
Technical Datasheet
Coaxial Cable TypeRG11A
Conductor Area CSA-
Conductor MaterialTinned Copper
External Diameter10.287mm
Impedance75ohm
Jacket ColorBlack
Jacket MaterialPVC
No. of Max Strands x Strand Size7 x 26AWG
Product Range-
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Wire Gauge18AWG
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Coaxial Cable Type
RG11A
Conductor Material
Tinned Copper
Impedance
75ohm
Jacket Material
PVC
Product Range
-
Reel Length (Metric)
304.8m
SVHC
No SVHC (10-Jun-2022)
Conductor Area CSA
-
External Diameter
10.287mm
Jacket Color
Black
No. of Max Strands x Strand Size
7 x 26AWG
Reel Length (Imperial)
1000ft
Wire Gauge
18AWG
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
