Print Page
Image is for illustrative purposes only. Please refer to product description.

1,000 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,009.680 |
| 5+ | $970.630 |
| 10+ | $937.160 |
Price for:Reel of 1000
Minimum: 1
Multiple: 1
$1,009.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No8241 0101000Copy
Newark Part No.02F4191
Technical Datasheet
Coaxial Cable TypeRG59
Conductor Area CSA0.27mm²
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
External Diameter6.1mm
Impedance75ohm
Jacket ColorBlack
Jacket MaterialPVC
No. of Max Strands x Strand SizeSolid
Product Range-
Wire Gauge23AWG
Conductor MaterialCopper
SVHCCadmium (10-Jun-2022)
Technical Specifications
Coaxial Cable Type
RG59
Reel Length (Imperial)
1000ft
External Diameter
6.1mm
Jacket Color
Black
No. of Max Strands x Strand Size
Solid
Wire Gauge
23AWG
SVHC
Cadmium (10-Jun-2022)
Conductor Area CSA
0.27mm²
Reel Length (Metric)
304.8m
Impedance
75ohm
Jacket Material
PVC
Product Range
-
Conductor Material
Copper
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
