Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $7,656.800 |
Price for:Reel of 2000
Minimum: 1
Multiple: 1
$7,656.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No8233A 0102000Copy
Newark Part No.15B3155
Technical Datasheet
Coaxial Cable TypeRG11
Conductor Area CSA-
Reel Length (Imperial)2000ft
Reel Length (Metric)609.6m
External Diameter12.065mm
Impedance75ohm
Jacket ColorBlack
Jacket MaterialPE
No. of Max Strands x Strand SizeSolid
Product Range-
Wire Gauge14AWG
Conductor MaterialCopper
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Coaxial Cable Type
RG11
Reel Length (Imperial)
2000ft
External Diameter
12.065mm
Jacket Color
Black
No. of Max Strands x Strand Size
Solid
Wire Gauge
14AWG
SVHC
No SVHC (10-Jun-2022)
Conductor Area CSA
-
Reel Length (Metric)
609.6m
Impedance
75ohm
Jacket Material
PE
Product Range
-
Conductor Material
Copper
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
