Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No8219 0101000Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.42AC1342
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,520.370 |
| 5+ | $1,467.950 |
| 10+ | $1,423.010 |
Price for:Reel of 305
Minimum: 1
Multiple: 1
$1,520.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No8219 0101000Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.42AC1342
Technical Datasheet
Coaxial Cable TypeRG58A
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
External Diameter4.9mm
Impedance54ohm
Jacket ColorBlack
Jacket MaterialPVC
No. of Max Strands x Strand Size19 x 32AWG
Product Range-
Wire Gauge20AWG
Conductor MaterialTinned Copper
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Coaxial Cable Type
RG58A
Reel Length (Imperial)
1000ft
External Diameter
4.9mm
Jacket Color
Black
No. of Max Strands x Strand Size
19 x 32AWG
Wire Gauge
20AWG
SVHC
No SVHC (10-Jun-2022)
Conductor Area CSA
-
Reel Length (Metric)
305m
Impedance
54ohm
Jacket Material
PVC
Product Range
-
Conductor Material
Tinned Copper
Technical Docs (1)
Alternatives for 8219 0101000
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
