Print Page
Image is for illustrative purposes only. Please refer to product description.

4 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $589.490 |
| 5+ | $566.690 |
| 10+ | $547.150 |
Price for:Reel of 500
Minimum: 1
Multiple: 1
$589.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No8216 010500Copy
Newark Part No.02F4120
Technical Datasheet
Coaxial Cable TypeRG174
Conductor Area CSA-
Conductor MaterialCopper Coated Steel
External Diameter2.794mm
Impedance50ohm
Jacket ColorBlack
Jacket MaterialPVC
No. of Max Strands x Strand Size7 x 34AWG
Product Range-
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
Wire Gauge26AWG
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Coaxial Cable Type
RG174
Conductor Material
Copper Coated Steel
Impedance
50ohm
Jacket Material
PVC
Product Range
-
Reel Length (Metric)
152.4m
SVHC
No SVHC (10-Jun-2022)
Conductor Area CSA
-
External Diameter
2.794mm
Jacket Color
Black
No. of Max Strands x Strand Size
7 x 34AWG
Reel Length (Imperial)
500ft
Wire Gauge
26AWG
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
