Print Page
Image is for illustrative purposes only. Please refer to product description.

8 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,179.040 |
| 5+ | $1,133.440 |
| 10+ | $1,094.360 |
Price for:Reel of 1000
Minimum: 1
Multiple: 1
$1,179.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No8216 0101000Copy
Newark Part No.87K1552
Technical Datasheet
Coaxial Cable TypeRG174
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
External Diameter2.794mm
Impedance50ohm
Jacket ColorBlack
Jacket MaterialPVC
No. of Max Strands x Strand Size7 x 34AWG
Product Range-
Wire Gauge26AWG
Conductor MaterialCopper Coated Steel
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 8216 0101000 is a black RG-174/U Coaxial Cable with polyethylene (PE) insulation, bare copper covered steel conductor and PVC jacket. The coaxial cable features tinned copper shield (90% coverage).
- 0.077μH/ft Nominal inductance
- 30.8pF/ft Conductor to shield nominal capacitance
- 66% Nominal velocity of propagation
- 1.54ns/ft Nominal delay
- -40 to +75°C Operating temperature range
Applications
Defence, Military & Aerospace
Technical Specifications
Coaxial Cable Type
RG174
Reel Length (Imperial)
1000ft
External Diameter
2.794mm
Jacket Color
Black
No. of Max Strands x Strand Size
7 x 34AWG
Wire Gauge
26AWG
SVHC
No SVHC (10-Jun-2022)
Conductor Area CSA
-
Reel Length (Metric)
304.8m
Impedance
50ohm
Jacket Material
PVC
Product Range
-
Conductor Material
Copper Coated Steel
Technical Docs (1)
Alternatives for 8216 0101000
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
