Print Page
Image is for illustrative purposes only. Please refer to product description.

500 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $13,912.410 |
| 5+ | $13,374.360 |
| 10+ | $12,913.180 |
Price for:Spool of 500
Minimum: 1
Multiple: 1
$13,912.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No8170 060500Copy
Newark Part No.29M7272
Technical Datasheet
Cable ShieldingShielded
No. of Pairs10 Pair
Wire Gauge24AWG
Conductor Area CSA-
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
Jacket ColorChrome
No. of Max Strands x Strand Size7 x 32AWG
Voltage Rating300V
Jacket MaterialPVC
Conductor MaterialTinned Copper
External Diameter14.8mm
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
8170 060500 is a 500ft multi-pair cable with 20 (10-pair) twisted conductors. It can be used for a variety of RS-232 extended distance & RS-422 applications, computer communications, low voltage analog signals, low voltage digital control, digital audio and panel wiring applications.
- 24AWG (7x32) stranding drain wire
- Tinned copper conductor
- Chrome polyethylene (foam) insulation
- Bi-Laminate (Alum+Poly) inner and outer shield
- Polyvinyl chloride PVC outer jacket
- 100 ohm nominal characteristics impedance
- 1.1A per conductor at 25°C
- 300V (CM), 300V (UL AWM 2493) UL voltage rating
- 24ohm/1000ft nom conductor DCR
- Operating temperature range from -40°C to +60°C
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
24AWG
Reel Length (Imperial)
500ft
Jacket Color
Chrome
Voltage Rating
300V
Conductor Material
Tinned Copper
Product Range
-
No. of Pairs
10 Pair
Conductor Area CSA
-
Reel Length (Metric)
152.4m
No. of Max Strands x Strand Size
7 x 32AWG
Jacket Material
PVC
External Diameter
14.8mm
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
