Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No8132 060500Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.23M9439
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $1,013.040 |
| 5+ | $978.110 |
| 10+ | $948.160 |
Price for:Each
Minimum: 1
Multiple: 1
$1,013.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No8132 060500Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.23M9439
Technical Datasheet
Cable ShieldingScreened
No. of Pairs2 Pair
Wire Gauge28AWG
Conductor Area CSA0.08mm²
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
Jacket ColorGrey
No. of Max Strands x Strand Size7 x 0.127mm
Voltage Rating150V
Jacket MaterialPVC
Conductor MaterialTinned Copper
External Diameter5.588mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
28AWG
Reel Length (Imperial)
500ft
Jacket Color
Grey
Voltage Rating
150V
Conductor Material
Tinned Copper
Product Range
-
No. of Pairs
2 Pair
Conductor Area CSA
0.08mm²
Reel Length (Metric)
152.4m
No. of Max Strands x Strand Size
7 x 0.127mm
Jacket Material
PVC
External Diameter
5.588mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Alternatives for 8132 060500
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
