Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2,051.270 |
| 5+ | $1,893.480 |
| 10+ | $1,759.970 |
Price for:Pack of 20
Minimum: 1
Multiple: 1
$2,051.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No8058 000SB20
Newark Part No.78R5825
Technical Datasheet
Cable & Wire Type-
Jacket MaterialNylon, Polyurethane
Jacket Color-
Wire Gauge36AWG
No. of Max Strands x Strand SizeSolid
Reel Length (Imperial)6400ft
Reel Length (Metric)1950m
Operating Temperature Max130°C
Conductor Area CSA-
Voltage Rating1.075kV
Conductor MaterialBare Copper
External Diameter0.0058"
Approval Specification-
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Cable & Wire Type
-
Jacket Color
-
No. of Max Strands x Strand Size
Solid
Reel Length (Metric)
1950m
Conductor Area CSA
-
Conductor Material
Bare Copper
Approval Specification
-
SVHC
No SVHC (07-Jul-2017)
Jacket Material
Nylon, Polyurethane
Wire Gauge
36AWG
Reel Length (Imperial)
6400ft
Operating Temperature Max
130°C
Voltage Rating
1.075kV
External Diameter
0.0058"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
