Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBELDEN
Manufacturer Part No7GDCY-KC50
Newark Part No.62AC8835
Product RangeMachFlex 350 CY Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerBELDEN
Manufacturer Part No7GDCY-KC50
Newark Part No.62AC8835
Product RangeMachFlex 350 CY Series
Technical Datasheet
Cable ShieldingScreened
No. of Conductors7Conductor
Wire Gauge-
Conductor Area CSA1.5mm²
Reel Length (Imperial)164ft
Reel Length (Metric)50m
Jacket ColorTransparent
No. of Max Strands x Strand Size-
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter11.3mm
Voltage Rating500V
Product RangeMachFlex 350 CY Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
-
Reel Length (Imperial)
164ft
Jacket Color
Transparent
Conductor Material
Copper
External Diameter
11.3mm
Product Range
MachFlex 350 CY Series
No. of Conductors
7Conductor
Conductor Area CSA
1.5mm²
Reel Length (Metric)
50m
No. of Max Strands x Strand Size
-
Jacket Material
PVC
Voltage Rating
500V
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate