Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No7965E.01305Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.29AH8920
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $317.440 |
| 5+ | $306.490 |
| 10+ | $297.110 |
Price for:Reel of 305
Minimum: 1
Multiple: 1
$317.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No7965E.01305Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.29AH8920
Technical Datasheet
Cable ShieldingUnscreened
LAN CategoryCat6
Wire Gauge23AWG
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
No. of Pairs4 Pair
Jacket ColorBlue
No. of Max Strands x Strand SizeSolid
Voltage Rating72VDC
Jacket MaterialPVC
Conductor MaterialCopper
External Diameter5.7mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
23AWG
Reel Length (Imperial)
1000ft
No. of Pairs
4 Pair
No. of Max Strands x Strand Size
Solid
Jacket Material
PVC
External Diameter
5.7mm
SVHC
No SVHC (10-Jun-2022)
LAN Category
Cat6
Conductor Area CSA
-
Reel Length (Metric)
305m
Jacket Color
Blue
Voltage Rating
72VDC
Conductor Material
Copper
Product Range
-
Technical Docs (1)
Alternatives for 7965E.01305
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
