Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No7960A 1SW1000Copy
Newark Part No.77Y6059
Product RangeDataTuff Series
Your Part Number
137,000 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $3,201.890 |
| 5+ | $3,078.060 |
| 10+ | $2,971.920 |
Price for:Reel of 1000
Minimum: 1
Multiple: 1
$3,201.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No7960A 1SW1000Copy
Newark Part No.77Y6059
Product RangeDataTuff Series
Technical Datasheet
Cable ShieldingShielded
LAN CategoryCat5e
Wire Gauge22AWG
Conductor Area CSA0.33mm²
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
No. of Pairs2 Pair
Jacket ColorGreen
No. of Max Strands x Strand SizeSolid
Voltage Rating300V
Jacket MaterialPVC
Conductor MaterialCopper
External Diameter6.5mm
Product RangeDataTuff Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
22AWG
Reel Length (Imperial)
1000ft
No. of Pairs
2 Pair
No. of Max Strands x Strand Size
Solid
Jacket Material
PVC
External Diameter
6.5mm
SVHC
No SVHC (10-Jun-2022)
LAN Category
Cat5e
Conductor Area CSA
0.33mm²
Reel Length (Metric)
305m
Jacket Color
Green
Voltage Rating
300V
Conductor Material
Copper
Product Range
DataTuff Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
