Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No7936A 0101000Copy
Newark Part No.18M5641
Product RangeDataTuff Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $3,575.510 |
| 5+ | $3,437.230 |
| 10+ | $3,318.700 |
Price for:Spool of 1000
Minimum: 1
Multiple: 1
$3,575.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No7936A 0101000Copy
Newark Part No.18M5641
Product RangeDataTuff Series
Technical Datasheet
Cable ShieldingShielded
LAN Category-
Wire Gauge24AWG
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
No. of Pairs-
Jacket ColorBlack
No. of Max Strands x Strand SizeSolid
Voltage Rating300Vrms
Jacket MaterialLSZH
Conductor MaterialCopper
External Diameter6.731mm
Product RangeDataTuff Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
24AWG
Reel Length (Imperial)
1000ft
No. of Pairs
-
No. of Max Strands x Strand Size
Solid
Jacket Material
LSZH
External Diameter
6.731mm
SVHC
No SVHC (10-Jun-2022)
LAN Category
-
Conductor Area CSA
-
Reel Length (Metric)
305m
Jacket Color
Black
Voltage Rating
300Vrms
Conductor Material
Copper
Product Range
DataTuff Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
