| Quantity | Price |
|---|---|
| 1+ | $4,816.600 |
| 5+ | $4,630.320 |
| 10+ | $4,470.650 |
Product Information
Product Overview
The 7921A 0101000 is a 4-pair Shielded Cable with 24AWG bonded-pair solid bare copper conductors and a polyolefin insulation. The 7921A series multi-conductor category 5e DataTuff® twisted pair cable comes with an overall Beldfoil® aluminum foil-polyester tape shield (100% coverage) plus tinned copper braid shield (70% coverage), 26AWG solid tinned copper outer shield drain wire and a black PVC outer jacket. Belden paired-conductor cable delivers low voltage analog data and signal transmission within enclosures from controllers and I/O's to devices such as temperature and pressure sensors, relays, valves, meters, thermocouples, solenoids, actuators, contactors, push buttons and alarms. Belden meets the demand for shielding technology with innovative designs in foil and braid configurations like the Beldfoil®, for highly effective EMI and RFI protection and 100% shield coverage for improved protection against radiated emissions and ingress at audio and radio frequencies.
- Beldfoil® shield is lightweight, strong, flexible and thin, yet extremely effective
- 333.615N Maximum recommended pulling tension
- 49.215pF/m Nominal mutual capacitance
- 70% Nominal velocity of propagation
- 9.38Ω/100m at 20°C Maximum conductor DC resistance (DCR)
Applications
Communications & Networking, Automation & Process Control, Metering, Security, Industrial, Computers & Computer Peripherals, Sensing & Instrumentation, Audio
Technical Specifications
Shielded
24AWG
1000ft
4 Pair
Solid
PVC
8.382mm
No SVHC (10-Jun-2022)
Cat5e
-
304.8m
Black
300V
Copper
DataTuff Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate