
| Quantity | Price |
|---|---|
| 1+ | $2,741.250 |
| 5+ | $2,635.230 |
| 10+ | $2,544.360 |
Product Information
Product Overview
The 7919A 0101000 is a 4-pair Shielded Cable with 24AWG solid bare copper conductors and a polyolefin insulation. The 7919A series Category 5e DataTuff® twisted pair multi-conductor cable comes with a Beldfoil® aluminum foil-polyester tape outer shield, 24AWG tinned copper outer shield drain wire and industrial grade black PVC outer jacket. Belden paired-conductor cable delivers low voltage analog data and signal transmission within enclosures from controllers and I/O's to devices such as temperature and pressure sensors, relays, valves, meters, thermocouples, solenoids, actuators, contactors, push buttons and alarms. Belden meets the demand for shielding technology with innovative designs in foil and braid configurations like the Beldfoil®, for highly effective EMI and RFI protection and 100% shield coverage for improved protection against radiated emissions and ingress at audio and radio frequencies.
- Beldfoil® shield is lightweight, strong, flexible and thin, yet extremely effective
- 111.205N Maximum recommended pulling tension
- 49.215pF/m Nominal mutual capacitance
- 70% Nominal velocity of propagation
- 9.38Ω/100m at 20°C Maximum conductor DC resistance (DCR)
Applications
Communications & Networking, Automation & Process Control, Metering, Security, Industrial, Computers & Computer Peripherals, Sensing & Instrumentation, Audio
Technical Specifications
Shielded
24AWG
1000ft
4 Pair
Solid
PVC
6.731mm
No SVHC (10-Jun-2022)
Cat5e
-
304.8m
Black
300V
Copper
DataTuff Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
