Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No7900A T5U500Copy
Newark Part No.30H4348
Product RangeDeviceBus Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $3,058.430 |
| 5+ | $2,940.150 |
| 10+ | $2,838.770 |
Price for:Spool of 500
Minimum: 1
Multiple: 1
$3,058.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No7900A T5U500Copy
Newark Part No.30H4348
Product RangeDeviceBus Series
Technical Datasheet
Cable ShieldingUnshielded
No. of Pairs2 Pair
Wire Gauge18AWG
Conductor Area CSA-
Reel Length (Imperial)500ft
Reel Length (Metric)152m
Jacket ColorGray
No. of Max Strands x Strand Size19 x 30AWG, 19 x 29AWG
Voltage Rating600V
Jacket MaterialPVC
Conductor MaterialTinned Copper
External Diameter10.922mm
Product RangeDeviceBus Series
SVHC1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene
Product Overview
The 7900A T5U500 is a 500ft 2-pair 4-conductor Cable with stranded bare copper conductors. It has PVC/nylon insulation for power pair and flame retardant polypropylene insulation for data pair. It is a DeviceBus® for ODVA DeviceNet™ applications.
- 110lb Maximum recommended pulling tension
- -20 to 75°C Operating temperature range
Applications
Computers & Computer Peripherals, Communications & Networking, Power Management, Industrial
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
18AWG
Reel Length (Imperial)
500ft
Jacket Color
Gray
Voltage Rating
600V
Conductor Material
Tinned Copper
Product Range
DeviceBus Series
No. of Pairs
2 Pair
Conductor Area CSA
-
Reel Length (Metric)
152m
No. of Max Strands x Strand Size
19 x 30AWG, 19 x 29AWG
Jacket Material
PVC
External Diameter
10.922mm
SVHC
1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene
Download Product Compliance Certificate
Product Compliance Certificate
