Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No7896A T5U1000
Newark Part No.91C3795
Product RangeDeviceBus Series
Your Part Number
1,000 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $12,850.910 |
| 5+ | $12,353.920 |
| 10+ | $11,927.920 |
Price for:Spool of 1000
Minimum: 1
Multiple: 1
$12,850.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No7896A T5U1000
Newark Part No.91C3795
Product RangeDeviceBus Series
Technical Datasheet
Cable ShieldingShielded
No. of Pairs2 Pair
Wire Gauge18AWG
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Jacket ColorGray
No. of Max Strands x Strand Size19 x 30AWG, 19 x 29AWG
Voltage Rating600V
Jacket MaterialPVC
Conductor MaterialTinned Copper
External Diameter12.751mm
Product RangeDeviceBus Series
SVHC1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
18AWG
Reel Length (Imperial)
1000ft
Jacket Color
Gray
Voltage Rating
600V
Conductor Material
Tinned Copper
Product Range
DeviceBus Series
No. of Pairs
2 Pair
Conductor Area CSA
-
Reel Length (Metric)
304.8m
No. of Max Strands x Strand Size
19 x 30AWG, 19 x 29AWG
Jacket Material
PVC
External Diameter
12.751mm
SVHC
1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene
Download Product Compliance Certificate
Product Compliance Certificate
