
Product Information
Product Overview
The 7851A 006A1000 is a 4-pair CAT-6 unshielded Bonded-pair Cable with solid bare copper conductor, polyolefin insulator and a blue PVC jacket. The DataTwist® 4800 riser-CMR premise horizontal cable is designed to provide low Insertion loss (low signal attenuation). This characteristic enables increased signal power over a higher range of frequencies. This strong signal translates into maximum headroom and more robust transmission for today's applications as well as a capacity for those of tomorrow's networks. The higher signal power of DataTwist® 4800 cables also results in a higher PSACR. With this higher ratio, 4800 cable is able to provide fewer transmission errors and higher data rate capability. The DataTwist® 4800 with bonded-pair technology is fully characterized with guaranteed performance to 600MHz and it provides a greater amount of headroom, enabling the structured cabling system to deliver guaranteed performance even when unforeseen circumstances arise.
- 45lbs Maximum recommended pulling tension
- 15.5pF/m Nominal mutual capacitance
- 67% Nominal velocity of propagation
- 8.2Ω/100m at 20°C Maximum conductor DC resistance (DCR)
Applications
Communications & Networking, Imaging, Video & Vision, Audio
Technical Specifications
Unshielded
23AWG
1000ft
4 Pair
Solid
PVC
8.001mm
No SVHC (10-Jun-2022)
Cat6
-
304.8m
Blue
300V
Copper
DataTwist 4800 Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
