
| Quantity | Price |
|---|---|
| 1+ | $1,078.330 |
| 5+ | $1,036.620 |
| 10+ | $1,000.880 |
Product Information
Product Overview
The 7806A 010500 is a Coaxial Cable with 19AWG solid bare copper conductor and a gas-injected foam high density polyethylene insulation. This RG-58 cable comes with a black polyethylene jacket, Duofoil® aluminum foil-polyester tape shield (100% coverage) and tinned copper braid shield (95% coverage). The Duofoil® is a shield in which metallic foil is applied to both sides of a supporting polyester film. The coaxial cable is perhaps the most common, basic and easy-to-understand cables. Basically, this cable is used to transmit electrical energy or signals, from one location to another, to connect a source to a load, such as a transmitter to an antenna.
- 177.928N Maximum recommended pulling tension
- 0.209984µH/m Nominal inductance
- 77% Nominal velocity of propagation
- 24.9356Ω/km at 20°C Nominal conductor DC resistance (DCR)
- -40 to 80°C Operating temperature range
Applications
Communications & Networking
Technical Specifications
RG58
500ft
4.953mm
Black
Solid
19AWG
No SVHC (25-Jun-2020)
-
152.4m
50ohm
PE
-
Copper
Technical Docs (1)
Alternatives for 7806A 010500
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
