Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No77404WS 0101000Copy
Newark Part No.37AC0191
Product RangeMachFlex 77000WS Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $12,889.560 |
| 5+ | $12,391.070 |
| 10+ | $11,963.790 |
Price for:Reel of 1000
Minimum: 1
Multiple: 1
$12,889.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No77404WS 0101000Copy
Newark Part No.37AC0191
Product RangeMachFlex 77000WS Series
Technical Datasheet
Cable ShieldingShielded
No. of Conductors4Conductor
Wire Gauge14AWG
Conductor Area CSA2.16mm²
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Jacket ColorBlack
No. of Max Strands x Strand Size266 x 38AWG
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter13.411mm
Voltage Rating600V
Product RangeMachFlex 77000WS Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
14AWG
Reel Length (Imperial)
1000ft
Jacket Color
Black
Conductor Material
Copper
External Diameter
13.411mm
Product Range
MachFlex 77000WS Series
No. of Conductors
4Conductor
Conductor Area CSA
2.16mm²
Reel Length (Metric)
305m
No. of Max Strands x Strand Size
266 x 38AWG
Jacket Material
PVC
Voltage Rating
600V
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
