Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No7731ANH.02500Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.41AH2857
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4,972.010 |
Price for:Reel of 500
Minimum: 1
Multiple: 1
$4,972.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No7731ANH.02500Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.41AH2857
Technical Datasheet
Coaxial Cable TypeRG11/U
Conductor Area CSA-
Reel Length (Imperial)1640ft
Reel Length (Metric)500m
External Diameter10.2mm
Impedance75ohm
Jacket ColorGreen
Jacket MaterialLSZH FRNC
No. of Max Strands x Strand SizeSolid
Product Range-
Wire Gauge14AWG
Conductor MaterialCopper
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Coaxial Cable Type
RG11/U
Reel Length (Imperial)
1640ft
External Diameter
10.2mm
Jacket Color
Green
No. of Max Strands x Strand Size
Solid
Wire Gauge
14AWG
SVHC
No SVHC (07-Jul-2017)
Conductor Area CSA
-
Reel Length (Metric)
500m
Impedance
75ohm
Jacket Material
LSZH FRNC
Product Range
-
Conductor Material
Copper
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
